PD30CTDR10BPA2IO
Photoelectric Sensor - Diffuse Reflective - Red - 1M Sensing Distance - IO-Link - 2m Cable ...
描述
The PD30CND10NPRT is a diffuse-reflective photoelectric sensor designed for high-accuracy detection in a compact 10 x 30 x 20 mm housing. It operates on a supply voltage of 10 to 30 VDC and features a preset NPN output with a current rating of 100 mA. The sensor uses modulated red light (660 nm) and offers a programmable make or break switching function. Sensitivity is adjustable via a Teach-In function, which can also be controlled remotely from a PLC. With its IP67 protection rating and excellent EMC performance, this sensor is well-suited for applications where small size and flexible, high-accuracy detection are critical.
搜索关键词: PD30CTDR10BPA2IO
规格
常见问题
PD30CTDR10BPA2IO 是否符合 RoHS 标准?
是的,PD30CTDR10BPA2IO 符合 RoHS 标准。
PD30CTDR10BPA2IO 的交货期是多少?
PD30CTDR10BPA2IO 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands