PD30CND10NPRT
The PD30CND10NPRT is a miniature diffuse-reflective photoelectric sensor with a 1-meter sensing range, NPN output, and a 2m cable connection. ...
描述
The PD30CND10NPRT is a diffuse-reflective photoelectric sensor designed for high-accuracy detection in a compact 10 x 30 x 20 mm housing. It operates on a supply voltage of 10 to 30 VDC and features a preset NPN output with a current rating of 100 mA. The sensor uses modulated red light (660 nm) and offers a programmable make or break switching function. Sensitivity is adjustable via a Teach-In function, which can also be controlled remotely from a PLC. With its IP67 protection rating and excellent EMC performance, this sensor is well-suited for applications where small size and flexible, high-accuracy detection are critical.
搜索关键词: PD30CND10NPRT
规格
常见问题
PD30CND10NPRT 是否已停产?
是的,Carlo Gavazzi 的 PD30CND10NPRT 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 PD30CND10NPRT?
PD30CND10NPRT 的推荐替代产品是 Carlo Gavazzi 的 PD30CTDR10BPA2IO,可从 Master Electronics 购买。
PD30CND10NPRT 是否符合 RoHS 标准?
是的,PD30CND10NPRT 符合 RoHS 标准。
PD30CND10NPRT 的交货期是多少?
PD30CND10NPRT 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands