描述
The PC50CND10RP is a general-purpose diffuse-reflective photoelectric sensor designed for flexible object detection in compact industrial applications. It features a sensing range of up to 1 m with adjustable sensitivity via single-turn potentiometer, modulated infrared light at 880 nm, and operates on supply voltages from 12 to 240 VDC or 24 to 240 VAC (50/60 Hz). The sensor provides relay output rated at 3 A/250 VAC and 3 A/30 VDC with make-and-break switching function, along with LED indicators for output status and signal stability. Housed in a compact reinforced PC/ABS enclosure measuring 17 × 50 × 50 mm with IP 67 protection rating, it is well-suited for automation, packaging, and material handling systems where reliable detection and environmental durability are required.
搜索关键词: PC50CND10RP
规格
常见问题
PC50CND10RP 是否符合 RoHS 标准?
是的,PC50CND10RP 符合 RoHS 标准。
PC50CND10RP 的交货期是多少?
PC50CND10RP 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 2
发货 today, 输入设置值。
缺货数量的起订量: 2
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands