help desk software
GT32S22A by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

GT32S22A

TOR SCREW 32A 16-22A ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

GT32S22A is a differential overload relay with 3 heaters providing phase failure protection, specifically configured for a setting range of 16–22 A. This relay is designed for direct mounting beneath contactors using screw clamp terminals and operates at a rated operational voltage up to 690 V with a rated insulation voltage of 6 kV. The device features a tripping class per IEC 60947-4-1, temperature compensation from -5 °C to +40 °C, and a degree of protection of IP 20. It is compatible with GC32S contactors and includes trip indicating, stop, test, and manual/automatic reset functions. The GT32S22A is commonly used in motor protection and industrial control applications where reliable overload detection and phase failure protection are essential.

搜索关键词: GT32S22A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
GT32S22A
计量单位:
每 Each
RoHS:
Yes
HTS:
9023000000
COO:
KR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
EACH
端接方式:
Solder Lug/Screw Terminal

常见问题

GT32S22A 是否符合 RoHS 标准?

是的,GT32S22A 符合 RoHS 标准。

GT32S22A 的交货期是多少?

GT32S22A 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 8

可立即发货

工厂交货期 20 周

价格 (USD)

数量
单价
1
$72.97
5
$72.25
10
$68.13
30
$67.80
50
$64.22
100
$62.09
250 +
$61.93

工具/3D模型

产品指南