help desk software
GSX20 by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

GSX20

The GSX20 is a 2-pole, front-mounting auxiliary switch with a 2NO contact configuration, designed as an accessory for manual motor starters. ...

查看数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The GSX20 is a 2-pole auxiliary switch accessory designed for front mounting on Carlo Gavazzi manual motor starters. It provides a 2 Normally Open (2NO) contact arrangement for additional signaling or control functions. The switch has a rated thermal current of 5A at 40°C and is rated for B 600 Standard Pilot Duty for AC and R 300 Light Pilot Duty for DC applications under NEMA standards. For AC-15 utilization, it is rated for 3A at 240V, and for DC-13, it handles 0.25A at 220V. This compact accessory is used to monitor the status of the motor starter within industrial control panels and automation systems.

搜索关键词: GSX20

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
GSX20
计量单位:
每 Each
RoHS:
Yes
HTS:
9023000000
COO:
KR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5
封装类型:
EACH

常见问题

GSX20 是否符合 RoHS 标准?

是的,GSX20 符合 RoHS 标准。

GSX20 的交货期是多少?

GSX20 的标准交货期约为 20 天。有库存的数量由 Master Electronics 发货。

有存货: 62

可立即发货

最小订购数量: 2

工厂交货期 20 周

价格 (USD)

数量
单价
2
$42.04
10
$40.78
25
$39.61
50
$37.43
100
$36.43
250
$35.88
500 +
$35.04

工具/3D模型

产品指南