G34404443115
Dupline® transceiver with 2 inputs for AC/DC voltages and 2 SPST relay outputs ...
描述
G34404443115 is a 4-channel monostable Dupline transceiver designed for digital signal transmission in industrial automation systems. It features 2 opto-isolated voltage inputs accepting 10 to 265 VAC/DC signals with a frequency range of 45 to 400 Hz, and 2 SPST relay outputs rated for 5 A at 250 VAC (1250 VA) or 5 A at 24 VDC. The unit operates on 115 VAC ± 15% power supply with a frequency of 45 to 65 Hz, dissipating up to 8 W, and includes LED indicators for supply, Dupline carrier, and input/output status. It is housed in an H4 enclosure for DIN-rail mounting (EN 50022) and provides channel coding via GAP 1605 programmer, with dielectric isolation of 4 kVAC (rms) between all circuits. This transceiver is ideal for remote control applications, process automation, and distributed I/O systems requiring reliable signal isolation and switching capabilities.
搜索关键词: G34404443115
规格
常见问题
G34404443115 是否已停产?
是的,Carlo Gavazzi 的 G34404443115 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
G34404443115 是否符合 RoHS 标准?
是的,G34404443115 符合 RoHS 标准。
G34404443115 的交货期是多少?
G34404443115 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands