描述
G34301149800 is a 1-channel Dupline receiver designed for digital signal reception and relay control in industrial automation systems. It features a single galvanically separated SPDT relay output rated at 10 A/250 VAC (2500 VA), with contact ratings suitable for both resistive and inductive loads. The unit operates on 10–30 VDC power supply with reverse-polarity protection, consuming =150 mA operational current and =5.5 W power dissipation. It includes LED indicators for supply status (green), output activation (red), and Dupline carrier presence (yellow), and is housed in an H4 enclosure for DIN-rail mounting per EN 50022. The receiver supports channel coding via the GAP 1605 code programmer and operates reliably across -20°C to +50°C, making it suitable for industrial control, building automation, and process control applications requiring robust signal reception and relay switching.
搜索关键词: G34301149800
规格
常见问题
G34301149800 是否已停产?
是的,Carlo Gavazzi 的 G34301149800 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
G34301149800 是否符合 RoHS 标准?
是的,G34301149800 符合 RoHS 标准。
G34301149800 的交货期是多少?
G34301149800 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands