描述
The EM2696AV53HO3S1XX is a three-phase energy analyzer designed for active and reactive energy metering and cost allocation in electrical systems. It features a rated voltage of 230 V line-to-neutral / 400 V line-to-line with a current range of 1/5(10)A, supporting 3-phase 4-wire, 3-phase 3-wire, 2-phase 3-wire, and 1-phase 2-wire configurations. The device is certified according to MID Directive (Module B and D) for legal metrology with Class B accuracy for active energy (kWh) and Class 2 accuracy for reactive energy (kvah), achieving ±0.5% RDG accuracy on current and voltage measurements. It includes an RS485 communication port, three digital inputs, and optional open collector outputs for pulse or alarm signals, with an auxiliary power supply rated at 90 to 260 VAC/DC (48 to 62 Hz). The meter is housed in a compact 96 × 96 × 63 mm ABS enclosure with IP50 front protection and IP20 screw terminal protection, making it suitable for panel mounting in industrial energy management, billing systems, and demand-side management applications.
搜索关键词: EM2696AV53HO3S1XX
规格
常见问题
EM2696AV53HO3S1XX 是否已停产?
是的,Carlo Gavazzi 的 EM2696AV53HO3S1XX 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
EM2696AV53HO3S1XX 是否符合 RoHS 标准?
是的,EM2696AV53HO3S1XX 符合 RoHS 标准。
EM2696AV53HO3S1XX 的交货期是多少?
EM2696AV53HO3S1XX 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands