EM24DINAV93XISX
Energy Analyzer, Self PS, 230/400V/65A input, RS485 modbus RTU output ...
描述
EM24DINAV93XISX is a three-phase energy analyzer designed for DIN-rail mounting with configuration joystick, frontal selector, and LCD display. It features direct connection capability up to 65A with voltage inputs of 230V L-N and 400V L-L, self-powered supply, and RS485 Modbus RTU communication port combined with 3 digital inputs. The device supports active and reactive power measurement with Class 1 accuracy (EN IEC 62053-21) for active energy and Class 2 accuracy (EN IEC 62053-23) for reactive energy, with measurement accuracy of ±(1% rdg +1dgt) for active and apparent power from 1.0A to 65.0A at power factors from 0.5L to 0.8C. It includes 2 monostable alarm outputs with selectable channels, adjustable set-points from 0 to 100% of display scale, and hysteresis control. This analyzer is ideal for energy monitoring, billing, and power quality assessment in three-phase electrical systems, offering time-saving setup through frontal controls, error-proof installation with phase sequence detection, and flexible interfacing through Modbus RTU communication.
搜索关键词: EM24DINAV93XISX
规格
常见问题
EM24DINAV93XISX 是否符合 RoHS 标准?
是的,EM24DINAV93XISX 符合 RoHS 标准。
EM24DINAV93XISX 的交货期是多少?
EM24DINAV93XISX 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands