help desk software
DPC02DM49 by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

DPC02DM49

3-Phase Star-Delta True RMS Monitoring Relay, Sequence and Phase Loss, Over/Under Voltage/Frequency, 2 SPDT Relay Outputs, IP20, DIN-rail mounting, Measuring Range 374 to 552Vac, 45x83.5x99.5mm housing ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

DPC02DM49 is a multifunction 3-phase mains monitoring relay designed for industrial power systems operating at 440 to 480 VAC. It monitors phase loss, phase sequence, overvoltage, undervoltage, and over/under frequency conditions on both 3-wire (3P) and 4-wire (3P+N) systems. The device features two independent SPDT electromechanical relay outputs with adjustable delay functions up to 30 seconds, front-dial adjustable setpoints for voltage and frequency, and ultra-high harmonic immunity for noisy environments. With a power consumption of less than 3.5 VA and operating temperature range of -20 to 60°C, it is well-suited for industrial plants, substations, and power distribution systems requiring reliable mains supervision and automatic alarm response.

搜索关键词: DPC02DM49

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
DPC02DM49
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410060
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

FREQUENTLY ASKED QUESTIONS

Is DPC02DM49 RoHS compliant?

Yes, DPC02DM49 is RoHS compliant.

What is the lead time for DPC02DM49?

The standard lead time for DPC02DM49 is approximately 7 days. In-stock quantities ship from Master Electronics.

有存货: 2

可立即发货

工厂交货期 7 周

价格 (USD)

数量
单价
1
$252.43
3
$245.42
6
$241.73
12
$238.11
21 +
$234.54