help desk software
A82-10250 by carlo gavazzi
Image is representational - see mfr. specs

A82-10250

Carlo Gavazzi

CURRENT TRANSFORMER ...
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
A82-10250 is a true RMS AC current metering transformer designed to convert AC current signals into standardized DC output for easy integration with programmable logic controllers (PLCs) and monitoring relays. This model accepts an input current range of 0–250 AAC and provides a proportional 0–20 mADC source output in accordance with IEC 60381-1, with a tolerance of ±2% at 50 Hz. The transformer features a rated insulation voltage of 1000 VAC rms between input and output, a dielectric strength of 6 kVAC rms, and can withstand impulse voltages of 12 kV (1.2/50 µs), ensuring robust operation in industrial environments. It operates over a frequency range of 40 Hz to 1 kHz with a reaction time of less than 200 ms, and is housed in an ABS enclosure with IP 40 protection rated for operating temperatures from -20°C to +50°C. The A82-10250 is commonly used with monitoring relays (DIB01, PIB01, DIC01, PIC01) to establish multiple setpoints for current alarm signaling, and can be directly connected to PLC analog inputs for real-time current monitoring and control applications.

Search Keywords: A8210250

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Carlo Gavazzi
部件编号:
A82-10250
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 2

可立即发货

工厂交货期 14 周

PRICE (USD)

数量
Unit Price
1
$377.44
3
$351.90
5
$338.28
10
$333.21
15 +
$328.22

Tools/3D Models

产品指南