VLD2S00B-00000-000
Carling TechnologiesSealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - No Lamp - No Seal Black Bracket - No Actuator. ...
描述
The VLD2S00B-00000-000 switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. Certified to IP66/68, these switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C.
Search Keywords: VLD2S00B00000000
规格
有存货: 0
Minimum Order Quantity: 10
Multiple: 10
工厂交货期 8 周
English
Chinese
Spanish