V851S00B-AZB00-000
Carling Technologies1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 1/2 HP @ 250VAC - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal baseUL 1054 Recognized CSA Certified UL 1500 Recognized ...
描述
The V851S00B-AZB00-000 switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. Certified to IP66/68, these switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C.
Search Keywords: V851S00BAZB00000
规格
有存货: 485
可立即发货
Minimum Order Quantity: 10
Multiple: 10
工厂交货期 8 周
English
Chinese
Spanish