V652S004-9ZZ00-000
Carling TechnologiesSwitch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk ...
描述
CARLING TECHNOLOGIES part V652S004-9ZZ00-000 is a high-quality rocker switch designed for automotive applications. With its ON-OFF-ON configuration, it provides the versatility needed for various electrical systems. The SPDT design allows for a quick and effortless connection, ensuring a reliable and secure electrical connection. With a maximum rating of 15A at 250VAC, this switch is capable of handling a significant amount of power, making it suitable for a wide range of applications. With a durable construction and a cycle life of 150,000 cycles, it guarantees longevity and reliability, even in demanding environments. This switch is available in bulk, making it an ideal choice for manufacturers and professionals in the automotive industry.
Search Keywords: V652S0049ZZ00000
规格
有存货: 1,000
可立即发货
Minimum Order Quantity: 10
Multiple: 10
工厂交货期 8 周
English
Chinese
Spanish