help desk software
建议的换货
TGG-49372500 by carling technologies
图片仅供参考 - 请查看制造商规格
Carling Technologies 授权经销商

TGG-49372500

Illuminated rocker switch with curved matte black actuator, marine-style bracket, and single-pole double-pole base rated 10A 250VAC / 15A 125VAC. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The TIGA5B-6S-BL-MBL/MATTE is an illuminated rocker switch from the Tippette Series featuring a curved smooth-face matte black actuator with a marine-style black nylon snap-in bracket. This single-pole switch in a double-pole base is rated for 10A at 250VAC, 15A at 125VAC, 3/4 HP at 125–250VAC, and 15A at 15–28VDC, with an incandescent lamp rated for 10,000 hours and a neon lamp rated for 25,000 hours. The switch is constructed with phenolic (150°C) and nylon 66 (105°C) materials and is designed for panel mounting with a thickness range of 0.040 to 0.250 inches, featuring a minimum mechanical endurance of 100,000 cycles. The marine-style bracket includes a neoprene seal and dummy rivets at open holes for enhanced environmental protection, making it suitable for general-purpose applications, commercial food equipment, and recreational vehicles where sealed operation and illumination are required.

搜索关键词: TGG49372500

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carling Technologies
部件编号:
TGG-49372500
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
生命周期:
已停产并替换

FREQUENTLY ASKED QUESTIONS

Is TGG-49372500 discontinued?

Yes, TGG-49372500 from Carling Technologies is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces TGG-49372500?

The recommended replacement for TGG-49372500 is TIGA5B-6S-BL-MBL/MATTE from Carling Technologies, available from Master Electronics.

Is TGG-49372500 RoHS compliant?

Yes, TGG-49372500 is RoHS compliant.

What is the lead time for TGG-49372500?

The standard lead time for TGG-49372500 is approximately 19 days. In-stock quantities ship from Master Electronics.

有存货: 0

已订购: 90   可以发货 11/9/26 

库存数量的起订量: 5

缺货数量的起订量: 25

该产品没有库存,且无法延期订购。</br>请参见下方替代项

价格 (USD)

数量
单价
5
$14.99
10
$14.95
25
$14.92
50
$11.19
75
$10.44
100 +
$10.23

工具/3D模型

产品指南