RGS-00011355
Carling TechnologiesRocker Switch - 15A 250 VAC - 20A 125 VAC - ON-NONE-ON (Double Pole) - Standard Base - .250 Tabs - Black Rocker Actuator - Black Bezel - Without Rocker Legend. ...
描述
The RGSCD901-R-B-B-0 super curvette rocker switches offer the curvette styling in a double pole construction with higher electrical ratings and high inrush capabilities. These switches can handle up to 125 amp peak inrush current. With Carling's patented mounting ear design, these switches are compatible with a wide range of standard panel cutouts. Operating temperature range is from -40°C to 85°C.
Search Keywords: RGS00011355
规格
有存货: 130
可立即发货
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish