RCV-00010956
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator. ...
描述
The VJD2UCCB-00000-000 switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. Certified to IP66/68, these switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C.
搜索关键词: RCV00010956
规格
FREQUENTLY ASKED QUESTIONS
Is RCV-00010956 discontinued?
Yes, RCV-00010956 from Carling Technologies is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RCV-00010956?
The recommended replacement for RCV-00010956 is VJD2UCCB-00000-000 from Carling Technologies, available from Master Electronics.
Is RCV-00010956 RoHS compliant?
Yes, RCV-00010956 is RoHS compliant.
What is the lead time for RCV-00010956?
The standard lead time for RCV-00010956 is approximately 8 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español