RCV-00004394
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk ...
描述
The CARLING TECHNOLOGIES part V2D2GHNB-AAC00-000 is a high-performance automotive rocker switch designed for various applications. With a SPST (Single Pole, Single Throw) configuration and a quick connect feature, this switch offers convenient and efficient functionality.The switch is designed to operate in the ON position and does not have an OFF position. It has a 20A rating at 12VDC, making it suitable for use in automotive electrical systems. Built to withstand rigorous usage, this rocker switch is capable of enduring up to 150,000 cycles before showing signs of wear. This reliability ensures long-lasting performance and durability.Perfect for bulk installation, the CARLING TECHNOLOGIES part V2D2GHNB-AAC00-000 is an ideal choice for automotive manufacturers and enthusiasts seeking a reliable and efficient rocker switch solution.
Search Keywords: RCV00004394
规格
有存货: 114
可立即发货
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish