help desk software
EA2-B0-22-810-3DE-DC by carling technologies
Image is representational - see mfr. specs

EA2-B0-22-810-3DE-DC

Carling Technologies

Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-22-810-3DE-DC ...
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
EA2-B0-22-810-3DE-DC is a hydraulic-magnetic circuit breaker from the E-Series, designed for higher current and voltage applications. This circuit breaker features a 100A current rating, 50/60Hz short time delay, and is configured without an auxiliary switch. It is UL listed and CSA certified for branch circuit protection without requiring fuse backup, and is also recognized as a supplementary protector and manual motor controller. The E-Series offers front and back mounting options with various terminal configurations. Common applications include high voltage industrial and commercial electrical systems requiring reliable overcurrent protection.

Search Keywords: EA2B0228103DEDC

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Carling Technologies
部件编号:
EA2-B0-22-810-3DE-DC
计量单位:
Per Each
RoHS:
Yes
HTS:
8536200020
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
有存货: 11

Ships today, if you order in

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
1
$68.39
5
$65.74
10
$64.79
20
$63.05
50
$62.24
100 +
$49.80