DEK-25292883
Carling TechnologiesHeavy duty toggle switch from the DK/EK-Series with quick make/quick break contact mechanism for AC/DC applications. ...
描述
The CARLING TECHNOLOGIES DEK-25292883 is a high-quality, reliable rocker switch designed for use in a variety of applications. Known for its durability and efficient performance, this switch is suitable for both commercial and industrial settings. It features a robust construction that ensures long-lasting operation even in demanding environments. The DEK-25292883 model offers ease of use with a simple on/off toggle functionality, making it ideal for controlling various electrical devices and systems. With a sleek design, it fits seamlessly into panels and control boards, providing both functionality and an aesthetically pleasing appearance. Whether you need a replacement switch or are designing a new system, the CARLING TECHNOLOGIES DEK-25292883 offers the quality and reliability that professionals trust.
Search Keywords: DEK25292883
规格
有存货: 0
已订购:
50
可以发货 7/31/26
Minimum Order Quantity: 10
Multiple: 10
This product is not in stock and cannot be back-ordered.</br>See alternative below
English
Chinese
Spanish