CB2-B0-14-640-111-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 40A, 480VAC/125VDC - Lever Actuator - I-O/ON-OFF Marking - Stud 10-32 - Panel Mount. ...
描述
The CB2-B0-14-640-111-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 2 pole, stud 10-32 terminal, DC medium delay, white rocker actuator and black I-O/ON-OFF marking. This circuit breaker has 40A current rating and 480VAC/125VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords: CB2B014640111C
规格
有存货: 9
可立即发货
工厂交货期 6 周
English
Chinese
Spanish