CA2-P0-D4-913-3D1-MT
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-P0-D4-913-3D1-MT ...
描述
CA2-P0-D4-913-3D1-MT is a C-Series hydraulic-magnetic circuit breaker designed for DC applications requiring reliable overcurrent protection. This two-pole unit features a series trip parallel pole circuit configuration with DC medium time delay (D4) and includes an SPDT auxiliary switch with 0.187" Q.C. terminals. The breaker is constructed with thermoset glass filled polyester half shell for increased mechanical and electrical strength, and features wiping contacts with high positive contact pressure for longer contact life. It utilizes a unique arc chute design allowing for interrupting capacities up to 10,000 amps. This circuit breaker is ideal for applications requiring higher amperage and voltage handling capability in a compact package.
搜索关键词: CA2P0D49133D1MT
规格
English
中文 / 汉语
Español