help desk software
AJ2-X0-04-084-271-D by carling technologies
Image is representational - see mfr. specs

AJ2-X0-04-084-271-D

Carling Technologies

Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Single color - Vertical Legend - Without Aux Switch - Screw 8-32 With Upturned Lugs - Dual Legend - Gray Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - VDE Certified - UL Reco ...
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
The AJ2-X0-04-084-271-D hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. Typical applications are: marine, telecommunications, military, renewable energy systems, and generators & welder markets. Operating temperature range is from -40° C to +85° C.

Search Keywords: AJ2X004084271D

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Carling Technologies
部件编号:
AJ2-X0-04-084-271-D
计量单位:
Per Each
RoHS:
Yes
HTS:
8536200020
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
工厂交货期 24 周

数量
Unit Price
1
$73.81
5
$65.86
10
$63.89
25
$58.64
50
$58.50
100
$45.66
250 +
$45.06