AD2-X0-03-760-1A3-D
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Two Color Visi-Rocker - Indicate ON - Horizontal Legend - Without Aux Switch - Push-On 0.250 Tab (Q.C.) - I-O Legend - White Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - VDE ...
描述
The AD2-X0-03-760-1A3-D hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. Typical applications are: marine, telecommunications, military, renewable energy systems, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords: AD2X0037601A3D
规格
有存货: 0
工厂交货期 24 周
English
Chinese
Spanish