AA2-X0-16-284-421-4
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Handle Actator (One Per Pole) - Without Aux Switch - Screw 10-32 With Upturned Lugs - Dual Legend - Black Actuator - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole). ...
描述
The AA2-X0-16-284-421-4 hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. Typical applications are: marine, telecommunications, military, renewable energy systems, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords: AA2X0162844214
规格
有存货: 3
可立即发货
Minimum Order Quantity: 2
Multiple: 2
工厂交货期 24 周
English
Chinese
Spanish