help desk software
71-5-L by calmark birtcher

71-5-L

Calmark Birtcher

Series 71 Aluminum PCB Extractor ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 71-5-L is a Series 71 aluminum extractor designed for printed circuit board extraction and removal from electronic assemblies. Manufactured from 6061-T6 aluminum alloy per QQ-A-250/8 specification, it features a mechanical advantage of 4.5:1 and provides extraction travel of 11.4 mm (0.45 inches) minimum. The extractor has a width of 3.0 mm (12 mils) and weighs 0.05 oz (1.42 g), with standard EasyGraspStyle handle design and optional straight handle or bent leg configurations. The left-hand orientation (L designation) is typically paired with a right-hand extractor (one per board) for balanced extraction. This extractor is commonly used in sheet metal and non-cold wall applications, particularly with Lok Tainer PCB retention systems, where the bent leg option provides compatibility and the optional actuator tab works with lever-actuated systems for reliable PCB release.

Search Keywords: 715L

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Calmark Birtcher
部件编号:
71-5-L
计量单位:
Per Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

有存货: 185

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
10
$6.25
20
$5.94
40
$5.64
80 +
$5.36

Tools/3D Models

产品指南