T8600VBAAH by bulgin
图片仅供参考 - 请查看制造商规格
Bulgin 授权经销商

T8600VBAAH

T8600VBAAH Miniature rocker switch ON - OFF Singl ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The T8600VBAAH is a miniature rocker switch designed for general-purpose switching applications. It features a maximum rating of 16A at 250Vac (10A at 277V), with a 3mm contact gap and operates at 10(4)A 250Vac T90 under standard conditions. The switch is available in single and double pole configurations with ON/OFF, changeover, biased, and centre-off switching options, supporting both illuminated and non-illuminated variants with push-on, solder, and PCB terminal options. Panel cutout dimensions are 19.3 x 12.9mm for single pole and 19.3 x 21.9mm for double pole configurations. This switch is ideal for control panels, industrial equipment, and consumer appliances requiring reliable miniature switching with UL and CSA approvals (UL file E45221, CSA file LR10990).

搜索关键词: T8600VBAAH

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bulgin
部件编号:
T8600VBAAH
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

T8600VBAAH 是否符合 RoHS 标准?

是的,T8600VBAAH 符合 RoHS 标准。

T8600VBAAH 的交货期是多少?

T8600VBAAH 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 1,417

可立即发货

最小订购数量: 30

工厂交货期 18 周

价格 (USD)

数量
单价
500
$0.6834
1,000 +
$0.6528

工具/3D模型

产品指南