描述
The BULGIN COMPONENTS part PXPPVC08FBF08ACL010PVC is a high-quality cable assembly designed for reliability and durability in demanding environments. This model features 8 poles and straight sheathing, ensuring robust performance with a maximum current rating of 10A and a voltage rating of 250V AC/DC. The cable is 1 meter in length, allowing for flexible installations while maintaining excellent signal integrity. The PVC construction offers superior insulation and resistance to wear and tear, making it ideal for various industrial applications. With an IP68 rating, it provides exceptional protection against dust and water ingress, ensuring reliable operation even in harsh conditions. Whether for automotive, industrial automation, or marine applications, this Bulgin cable assembly is engineered to deliver exceptional performance and longevity.
搜索关键词: PXPPVC08FBF08ACL010PVC
规格
常见问题
PXPPVC08FBF08ACL010PVC 是否符合 RoHS 标准?
是的,PXPPVC08FBF08ACL010PVC 符合 RoHS 标准。
PXPPVC08FBF08ACL010PVC 的交货期是多少?
PXPPVC08FBF08ACL010PVC 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands