PXPPNP12RAF04ACL100PVC
M12 A-coding 4 Pins Female Right An | Bulgin PXPPNP12RAF04ACL100PVC ...
描述
PXPPNP12RAF04ACL100PVC is an M12 right-angled female connector from Bulgin's Buccaneer series designed for industrial automation and sensor/actuator connectivity applications. The connector features 4 contacts with Code A configuration, overmold cable termination, and a 10m PVC cable lead length. It incorporates a robust aluminium coupling nut and meets IP67 environmental protection rating, making it suitable for harsh industrial environments and factory automation systems. The right-angled design with flex body construction provides space-efficient installation while maintaining reliable connections in demanding fieldbus and sensor applications.
搜索关键词: PXPPNP12RAF04ACL100PVC
规格
常见问题
PXPPNP12RAF04ACL100PVC 是否符合 RoHS 标准?
是的,PXPPNP12RAF04ACL100PVC 符合 RoHS 标准。
PXPPNP12RAF04ACL100PVC 的交货期是多少?
PXPPNP12RAF04ACL100PVC 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands