PXPPNP12FBF04AFI006PUR
M12 A-coding 4 Pins Male Straight t | Bulgin PXPPNP12FBF04AFI006PUR ...
描述
PXPPNP12FBF04AFI006PUR is an M12 Series circular connector featuring a flex body female to inline male configuration with 4 contacts and Code A pin assignment. The connector is equipped with an overmolded PUR cable with a 0.6m lead length, providing flexibility and durability in harsh industrial environments. It utilizes a plastic flex body construction with a thread pitch of M12×1.0 and maintains an IP67 rating for environmental protection. This connector is designed to mate with inline body and panel mount connectors, making it ideal for sensor and actuator connectivity in industrial automation, factory automation, and fieldbus system applications where compact, reliable connections with environmental sealing are required.
搜索关键词: PXPPNP12FBF04AFI006PUR
规格
常见问题
PXPPNP12FBF04AFI006PUR 是否符合 RoHS 标准?
是的,PXPPNP12FBF04AFI006PUR 符合 RoHS 标准。
PXPPNP12FBF04AFI006PUR 的交货期是多少?
PXPPNP12FBF04AFI006PUR 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands