PXPPNP08FIM04ACL100PVC
M8 A-coding 4P Male Straight Moldin | Bulgin PXPPNP08FIM04ACL100PVC ...
描述
PXPPNP08FIM04ACL100PVC is an M8 series inline body male circular connector designed for sensor, actuator, and data connections in industrial automation and process control applications. The connector features 4 contacts with A-code configuration, screw lock coupling, and an overmolded PVC-jacketed cable with a 10m lead length. It is rated IP67 for environmental protection against liquids, dust, moisture, and dirt, with excellent resistance to vibrations. The connector complies with EN 61076-2-1 and is mechanically and chemically robust, minimizing downtime and increasing production efficiency in factory automation environments.
搜索关键词: PXPPNP08FIM04ACL100PVC
规格
常见问题
PXPPNP08FIM04ACL100PVC 是否符合 RoHS 标准?
是的,PXPPNP08FIM04ACL100PVC 符合 RoHS 标准。
PXPPNP08FIM04ACL100PVC 的交货期是多少?
PXPPNP08FIM04ACL100PVC 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands