PXMBNI16RPF04ASCM16
The PXMBNI16RPF04ASCM16 is a 4-pole, M16 female circular connector designed for rear panel mounting with solder termination. ...
描述
The PXMBNI16RPF04ASCM16 is a robust, 4-pole female circular connector from the Buccaneer M16 series, designed for rear panel mounting. It features solder terminals for secure connections, a rugged nickel-plated brass housing, and is designed to mate with M16 Flex Inline Body connectors. This connector is rated for 7A and 250V AC/DC, offers excellent EMI shielding, and provides an IP67 degree of protection when mated. With its screw locking mechanism and wide operating temperature range, it is an ideal solution for ensuring reliable power and signal connections in harsh industrial environments.
搜索关键词: PXMBNI16RPF04ASCM16
规格
常见问题
PXMBNI16RPF04ASCM16 是否符合 RoHS 标准?
是的,PXMBNI16RPF04ASCM16 符合 RoHS 标准。
PXMBNI16RPF04ASCM16 的交货期是多少?
PXMBNI16RPF04ASCM16 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands