PXA911/05/S/07
A 5-contact, large-body flex cable socket connector designed for field termination with screw terminals and rated for harsh environments. ...
描述
The PXA911/05/S/07 is a 5-contact socket from the 900 Series Buccaneer family, designed as a robust, field-terminable flex cable connector for power applications. It is rated for 32A and 600V AC/DC and is specifically configured to accommodate large cables with an outer diameter of 14-16mm. This connector features IP68 and IP69K sealing, ensuring it is waterproof and dustproof for reliable operation in harsh conditions, and includes a trailing neutral contact. With its polyamide UL94V-0 body, screw terminations for easy field assembly, and multiple safety approvals (UL, CSA, VDE), the PXA911/05/S/07 is ideal for demanding industrial and marine applications requiring a secure and durable power connection.
搜索关键词: PXA91105S07
规格
常见问题
PXA911/05/S/07 是否符合 RoHS 标准?
是的,PXA911/05/S/07 符合 RoHS 标准。
PXA911/05/S/07 的交货期是多少?
PXA911/05/S/07 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
缺货数量的起订量: 7
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands