PX0412/08P
BulginThe PX0412/08P is an 8-pin, front panel mounting circular connector from the 400 Series Buccaneer range. ...
描述
The PX0412/08P is a front panel mounting connector designed for 8-pin connections. As part of the 400 Series Buccaneer, this connector is rated for 5A and 125V AC/DC. Its Polyamide body has a UL94V-0 flammability rating and provides IP68 sealing when mated, ensuring robust protection in harsh environments. The connector features a single-hole fixing design with an M16x1.5 rear panel thread. It is designed to mate with PX0410, PX0400, and PX0402 flex cable connectors, making it ideal for industrial and marine applications where secure, sealed connections are critical. Note that the pin contacts are supplied separately.
Search Keywords: PX041208P
规格
有存货: 1,783
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 18 周
English
Chinese
Spanish