PPCFGG0K02CLAD by bulgin
图片仅供参考 - 请查看制造商规格
Bulgin 授权经销商

PPCFGG0K02CLAD

Circular Connector, Plug, 2POS, Solder; ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

PPCFGG0K02CLAD is a Y Series 2-contact push-pull straight plug connector manufactured by Bulgin Components, designed for secure outdoor and industrial applications. The connector features a push-pull latching mechanism with 360-degree EMC shielding and solder terminals, delivering IP66 waterproof protection when mated. It operates across a wide temperature range of -50°C to +200°C and maintains durability exceeding 4500 mating cycles, with salt spray corrosion resistance greater than 144 hours. The connector supports a rated current of 10A with 0.9mm terminal diameter and accommodates cable outer diameters of 4.6–5.0mm, making it ideal for harsh environments requiring reliable, compact connections in automation and outdoor equipment.

搜索关键词: PPCFGG0K02CLAD

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bulgin
部件编号:
PPCFGG0K02CLAD
计量单位:
每 Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PPCFGG0K02CLAD 是否符合 RoHS 标准?

是的,PPCFGG0K02CLAD 符合 RoHS 标准。

PPCFGG0K02CLAD 的交货期是多少?

PPCFGG0K02CLAD 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 175

可立即发货

缺货数量的起订量: 7

工厂交货期 11 周

价格 (USD)

数量
单价
1
$43.16
5
$43.05
7
$42.95
13
$34.69
19
$33.23
25 +
$32.56

工具/3D模型

产品指南