描述
H7001AFAAA is a single pole momentary push button switch from the Bulgin 7000 Series, designed for panel mounting applications. It features a round actuator (A style) mounted in an F body configuration with a non-illuminated design. The switch is rated up to 16A at 250V AC with a 3mm contact gap and supports panel thicknesses from 0.8 to 5.0mm. It carries UL and CSA approvals with ratings of 16(4)A 250Vac T125 and 8(8)A 250Vac T85. This momentary switch is suitable for industrial control panels and equipment requiring reliable ON-OFF switching functionality.
搜索关键词: H7001AFAAA
规格
常见问题
H7001AFAAA 是否已停产?
是的,Bulgin 的 H7001AFAAA 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
H7001AFAAA 是否符合 RoHS 标准?
是的,H7001AFAAA 符合 RoHS 标准。
H7001AFAAA 的交货期是多少?
H7001AFAAA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 2,000
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands