C430ABWC2
LED Panel Mt. Indicators Indicator Light 110V ...
BESCHRIJVING
C430ABWC2 is a non-illuminated rocker indicator unit from Bulgin's 1500 series, designed for panel mounting applications. It features a black rocker (B) with a white body (W) and clear (C) finish, utilizing push-in terminals for easy installation. The unit is designed for panel cut-out 'A' style measuring 27.3 x 12.3mm and supports panel thickness from 0.75 to 3.3mm. A splash resistant option is available with feather edge seals and close fitting collar to protect current carrying parts from moisture. This indicator is commonly used alongside matching rocker switches in control panels and equipment interfaces.
Zoekwoorden: C430ABWC2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C430ABWC2 RoHS-conform?
Ja, C430ABWC2 is RoHS-conform.
Wat is de levertijd voor C430ABWC2?
De standaard levertijd voor C430ABWC2 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 125
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands