help desk software
C1300XABBR by bulgin
图片仅供参考 - 请查看制造商规格
Bulgin 授权经销商

C1300XABBR

Rocker Switches SPST Two tone Rocker Switch ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The C1300XABBR is a 1300 series high-inrush rocker switch designed for applications requiring positive break switching and reliable contact separation. It features a double contact configuration (2a 1a ON-OFF) with a rated capacity of 16(6)A at 250Vac T125, capable of 50,000 operations, and supports high in-rush switching to EN61058-1. The switch employs a unique mechanism where the plunger tube acts directly on the step in the moving contact to ensure contact welds formed at switch-on are positively separated, preventing contact welding. It is available with X-type push-on terminals (5.2mm spacing), black body with black rocker, and panel cut-out mounting for panel thicknesses of 0.75–3.00mm. The 3mm contact gap and robust design make it suitable for industrial control panels, power distribution equipment, and applications where reliable switching and high in-rush current handling are critical.

搜索关键词: C1300XABBR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bulgin
部件编号:
C1300XABBR
计量单位:
每 Each
RoHS:
Yes
HTS:
85365080
COO:
TN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000

常见问题

C1300XABBR 是否符合 RoHS 标准?

是的,C1300XABBR 符合 RoHS 标准。

C1300XABBR 的交货期是多少?

C1300XABBR 的标准交货期约为 18 天。有库存的数量由 Master Electronics 发货。

有存货: 1,023

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 250

工厂交货期 18 周

价格 (USD)

数量
单价
10
$5.06
50
$3.54
100
$3.31
250
$3.20
500
$3.07
750
$3.04
1,000 +
$3.00

工具/3D模型

产品指南