help desk software
NBF-32138 by bud industries
图片仅供参考 - 请查看制造商规格
Bud Industries 授权经销商

NBF-32138

Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 20.95 x 17.05 x 7.87 Inches - Internal 19.58 x 15.62 x 7.17 Inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

NBF-32138 is an indoor plastic NEMA enclosure box designed for housing and protecting electronic components. The enclosure features a light gray ABS/PC blend body with UL94-5VA flammability rating and a clear polycarbonate cover with UL94-V0 rating and UV stabilization. The body operates at continuous temperatures from -40°C to +85°C, while the cover supports -40°C to +130°C. The unit includes M5x0.8 threaded brass inserts for mounting and comes complete with four large stainless steel wall mounting brackets and M5 x 10mm machine screws. This enclosure is designed to meet NEMA 1, 2, 4, 4X and IEC529-IP66 standards, making it suitable for industrial control systems, telecommunications equipment, and other applications requiring reliable environmental protection.

搜索关键词: NBF32138

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bud Industries
部件编号:
NBF-32138
计量单位:
每 Each
RoHS:
Yes
HTS:
8538100000
COO:
KR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
安装方式:
Wall Mount

常见问题

NBF-32138 是否符合 RoHS 标准?

是的,NBF-32138 符合 RoHS 标准。

NBF-32138 的交货期是多少?

NBF-32138 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 266   可以发货 10/19/26

工厂交货期 2 周 可以发货 10/20/26  

价格 (USD)

数量
单价
1
$290.50
3
$282.43
5
$278.56
10
$277.86
20 +
$271.13