help desk software
AN-2864-AB by bud industries
图片仅供参考 - 请查看制造商规格
Bud Industries 授权经销商

AN-2864-AB

Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure - External 4.92 x 3.15 x 2.24 Inches - Internal 4.69 x 2.91 x 2.01 Inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

AN-2864-AB is a NEMA die-cast aluminum enclosure with mounting bracket, designed for electrical equipment protection and component housing. The enclosure features a smooth black powdercoat finish and is constructed from aluminum alloy ADC-12 for both body and cover, with a maximum operating temperature of 80°C. It carries UL listing for U.S. and Canada (File #E194432) and meets NEMA Type Ratings 4, 4X, 6, 6P, 12, and 13, which compare to IP-68 protection standards. The enclosure includes a molded silicone gasket for environmental sealing and is supplied with four M4×0.7×25 mm stainless steel screws with 90° countersunk heads for cover-to-body assembly, torqued to 12 in./lb. This enclosure is ideal for outdoor installations, industrial control systems, and applications requiring robust environmental protection and corrosion resistance.

搜索关键词: AN2864AB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bud Industries
部件编号:
AN-2864-AB
计量单位:
每 Each
RoHS:
Yes
HTS:
7612905000
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
安装方式:
Bracket Mount

常见问题

AN-2864-AB 是否符合 RoHS 标准?

是的,AN-2864-AB 符合 RoHS 标准。

AN-2864-AB 的交货期是多少?

AN-2864-AB 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 274   可以发货 10/19/26

工厂交货期 2 周 可以发货 10/22/26  

价格 (USD)

数量
单价
1
$31.90
5
$29.84
10
$28.46
25
$27.61
50
$26.43
100
$25.34
250 +
$24.67