THT-23-423-2
The THT-23-423-2 is a thermal transfer printable, glossy white polyester label with a permanent acrylic adhesive for component identification. ...
描述
The THT-23-423-2 is a BradyBondz™ B-423 thermal transfer printable label made from glossy white polyester with a permanent acrylic adhesive. It features a total thickness of 0.003 inches, a dielectric strength of 8400 volts, and is designed for a high service temperature of up to 110°C and a low service temperature of -70°C. The label exhibits strong adhesion to stainless steel (57 oz/inch) and is resistant to various industrial chemicals. As a UL Recognized, CSA Accepted, and RoHS compliant component, it is ideal for electronic PCB identification, barcode labels, rating plates, and solar panel identification.
搜索关键词: THT234232
规格
常见问题
THT-23-423-2 是否符合 RoHS 标准?
是的,THT-23-423-2 符合 RoHS 标准。
THT-23-423-2 的交货期是多少?
THT-23-423-2 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 1 Roll
可立即发货
制造商库存: 1 Roll 可以发货 11/9/26
工厂交货期 3 周 可以发货 11/17/26
English
中文 / 汉语
Deutsch
Español
Nederlands