LAT-50-361-1
The LAT-50-361-1 is a self-laminating, clear polyester film tape designed for laser-printable wire and cable identification. ...
描述
The LAT-50-361-1 is a self-laminating clear polyester film tape specifically designed for durable wire and cable identification. Constructed from clear polyester with a permanent acrylic adhesive, this tape features a matte white printable zone for laser printing and a clear, translucent area that overlaminates the label for protection. It exhibits excellent performance across a wide service temperature range from -70°C to 110°C, with functionality up to 130°C. The material provides good resistance to smudging, various solvents, UV light, and humidity. This makes it an ideal solution for creating long-lasting, protected labels for wires and cables in various industrial applications.
搜索关键词: LAT503611
规格
常见问题
LAT-50-361-1 是否符合 RoHS 标准?
是的,LAT-50-361-1 符合 RoHS 标准。
LAT-50-361-1 的交货期是多少?
LAT-50-361-1 的标准交货期约为 3 天。有库存的数量由 Master Electronics 发货。
有存货: 0 Packages
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands