LAT-23-747-2.5 by brady
图片仅供参考 - 请查看制造商规格
Brady 授权经销商

LAT-23-747-2.5

The LAT-23-747-2.5 is a laser-printable polyester label with a permanent acrylic adhesive, designed for alphanumeric and barcode applications on electronic components. ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The LAT-23-747-2.5 is a B-747A LASERTAB® marker designed for high-performance labeling applications. This laser-printable polyester label features a permanent acrylic adhesive and offers high print resolution with excellent smudge resistance. It is engineered to perform across a wide temperature range from -40°C (-40°F) up to 130°C (267°F). With a total thickness of 0.0035 inches and strong adhesion to surfaces like stainless steel, it also provides good resistance to various industrial chemicals. These characteristics make it ideal for labeling the topside of circuit boards, integrated circuits, and for general electronic component identification.

搜索关键词: LAT2374725

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Brady
部件编号:
LAT-23-747-2.5
别名/又称:
29755
计量单位:
每 Package
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack

常见问题

LAT-23-747-2.5 是否符合 RoHS 标准?

是的,LAT-23-747-2.5 符合 RoHS 标准。

LAT-23-747-2.5 的交货期是多少?

LAT-23-747-2.5 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 0 Packages

制造商库存: 10 Packages   可以发货 12/4/26

工厂交货期 3 周 可以发货 12/10/26  

价格 (USD)

数量
单价
1
$699.99
3
$685.99
5 +
$672.27

工具/3D模型

产品指南