help desk software
B33-55-618 by brady
Image is representational - see mfr. specs

B33-55-618

Brady

B33 Series Polyester Labels Rating Plate and Asset ID 2 in H x 4 in W RL/750 ...

符合 RoHS 规定
Roll 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

B33-55-618 is a matte white polyester thermal transfer printable label stock designed for high-quality labeling applications. It features a permanent acrylic adhesive and a total thickness of 0.0028 inch (0.0711 mm), with a substrate thickness of 0.0020 inch (0.0508 mm) and adhesive thickness of 0.0008 inch (0.0203 mm). The label offers excellent performance across a wide temperature range, withstanding short-term exposure up to 180°C for 5 minutes and long-term service at 100°C for 30 days, with a low service temperature of -40°C. It demonstrates strong resistance to humidity, UV light, salt fog, and weathering per ASTM standards. This label is UL and cUL recognized when printed with Brady Series R4900 or R6000 Halogen Free ribbons, making it ideal for topside printed circuit board labeling and rating plates requiring high-density alphanumerics, barcodes, and graphics.

Search Keywords: B3355618

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Brady
部件编号:
B33-55-618
Alias/AKA:
153250
计量单位:
Per Roll
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll

有存货: 0 Rolls

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
1 +
$188.99

Tools/3D Models

产品指南