B33-37-422
The B33-37-422 is a thermal transfer printable, glossy white polyester label with a permanent acrylic adhesive for component and barcode identification. ...
描述
The B33-37-422 is a thermal transfer printable label made from B-422 glossy white polyester stock with a permanent acrylic adhesive. This material is designed to withstand exposure to numerous solvents while exhibiting good adhesion to many surfaces, including low surface energy plastics. It is rated for a service temperature range of -40°F to 212°F (-40°C to 100°C) and is resistant to UV light and humidity. The B-422 material is UL Recognized for outdoor use, making these labels ideal for applications such as electronic PCB and component identification, barcode labels, rating plates, and solar panel identification.
搜索关键词: B3337422
规格
常见问题
B33-37-422 是否符合 RoHS 标准?
是的,B33-37-422 符合 RoHS 标准。
B33-37-422 的交货期是多少?
B33-37-422 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0 Rolls
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands