B33-116-427
BradyB33 Series Clear with White Printable Zone Vinyl Label ...
描述
B33-116-427 is a thermal transfer printable translucent vinyl tape designed for wire and cable identification applications. It features a self-laminated format with a white printable zone and a translucent overlaminating area, utilizing permanent acrylic adhesive. The material has a total thickness of 0.0040 inch (0.102mm), with tensile strength of 12 lbs/in (210 N/100 mm) in machine direction and 11 lbs/in (193 N/100 mm) in cross direction. It offers excellent performance across a wide temperature range from -94°F (-70°C) to 158°F (70°C), with good humidity resistance, UV light resistance, and weatherability. This self-extinguishing material provides outstanding water and oil resistance, making it ideal for industrial wire and cable marking applications requiring durability and clarity.
Search Keywords: B33116427
规格
有存货: 2 Rolls
可立即发货
工厂交货期 3 周
English
Chinese
Spanish