60626
BradyThe 60626 is a B-499 polyamide coated nylon cloth label with a permanent acrylic adhesive, designed for thermal transfer and dot matrix printing applications. ...
描述
The 60626 is a B-499 thermal transfer and dot matrix printable nylon cloth label featuring a matte white finish and a permanent acrylic adhesive. This label has a total thickness of 0.0065 inches and is constructed from a material that meets halogen-free requirements per DIN VDE 0472 Part 815. It demonstrates strong adhesion to stainless steel, rated at 80 oz/inch after a 24-hour dwell time, and offers a tensile strength of 80 lb/in. The label is engineered to withstand a service temperature range from -40°C to 90°C. It is ideal for indoor wire marking and general labeling, and is a UL Recognized Component and CSA Accepted when printed with compatible Brady ribbons.
Search Keywords: 60626
规格
有存货: 0 Rolls
工厂交货期 3 周
English
Chinese
Spanish