help desk software
170755 by brady
Brady 授权经销商

170755

M4-47-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Prirs, 0.5" H x 1" W, Black on White ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

170755 is a thermal transfer printable translucent vinyl tape designed for wire and cable identification applications. This B-427 material features a self-laminated format with a white printable zone and translucent overlaminating area, with a total thickness of 0.0040 inch (0.102mm) and permanent acrylic adhesive. The tape offers excellent performance characteristics including high service temperature tolerance up to 158°F (70°C), low service temperature tolerance down to -94°F (-70°C), and outstanding humidity, UV light, and weatherability resistance. It provides strong adhesion to stainless steel (49 oz/in after 24-hour dwell) and polypropylene (33 oz/in after 24-hour dwell), with tensile strength of 12 lbs/in (210 N/100 mm) in machine direction. The material is self-extinguishing with average burn time less than 10 seconds and is UL Recognized to UL969A and UL2238 standards, making it ideal for industrial wire marking and cable assembly applications.

搜索关键词: 170755

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Brady
部件编号:
170755
计量单位:
每 Each
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产并替换

常见问题

170755 是否已停产?

是的,Brady 的 170755 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 170755?

170755 的推荐替代产品是 Brady 的 M4-47-427,可从 Master Electronics 购买。

170755 是否符合 RoHS 标准?

是的,170755 符合 RoHS 标准。

170755 的交货期是多少?

170755 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 10

可立即发货

价格 (USD)

数量
单价
1 +
$67.99

工具/3D模型

产品指南