153364 by brady
图片仅供参考 - 请查看制造商规格
Brady 授权经销商

153364

B33 Series Metallized Polyester Permanent Labels 3 in W x 100 ft RL/100 Feet ...

查看数据表 询问数据表
符合 RoHS
Roll 包装
附件
请求编程报价
合规证书

描述

153364 is a Brady B-434A thermal transfer printable gloss metallized polyester label stock designed for rating plate and general purpose labeling on textured surfaces. It features a permanent acrylic adhesive with a total thickness of 0.004 inch (0.102 mm) excluding liner, comprising 0.002 inch substrate and 0.002 inch adhesive layers. The label stock demonstrates excellent adhesion to stainless steel (113 oz/in after 24-hour dwell), textured ABS (69 oz/in), and polypropylene (111 oz/in). It offers robust performance with long-term service temperature capability down to -94°F (-70°C) and short-term high temperature resistance up to 374°F (190°C), along with excellent humidity, UV light, weatherability, and salt fog resistance. The material is UL Recognized and CSA Accepted when printed with Brady Series R4900 or R6000 Halogen Free ribbons, and withstands numerous solvents while maintaining excellent image quality.

搜索关键词: 153364

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Brady
部件编号:
153364
别名/又称:
B30C-3000-434
计量单位:
每 Roll
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Roll

常见问题

153364 是否符合 RoHS 标准?

是的,153364 符合 RoHS 标准。

153364 的交货期是多少?

153364 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0 Rolls

工厂交货期 9 周

价格 (USD)

数量
单价
1 +
$135.99

工具/3D模型

产品指南