153362
B33 Series Metallized Polyester Permanent Labels 4 in H x 4 in W RL/350 ...
描述
153362 is a Brady B-434A thermal transfer printable gloss metallized polyester label stock designed for rating plate and general purpose labeling on textured surfaces. It features a permanent acrylic adhesive with a total thickness of 0.004 inch (0.102 mm) excluding liner, comprising 0.002 inch substrate and 0.002 inch adhesive layers. The label demonstrates excellent adhesion to stainless steel (113 oz/in after 24-hour dwell), textured ABS (69 oz/in), and polypropylene (111 oz/in). Performance testing shows long-term service temperature capability from -94°F (-70°C) to 266°F (130°C), with short-term resistance up to 374°F (190°C), along with excellent humidity, UV light, weatherability, and salt fog resistance. This UL Recognized and CSA Accepted label material is compatible with Brady Series R4900 and R6000 Halogen Free ribbons, making it ideal for durable identification applications requiring chemical and environmental resistance.
搜索关键词: 153362
规格
常见问题
153362 是否符合 RoHS 标准?
是的,153362 符合 RoHS 标准。
153362 的交货期是多少?
153362 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0 Rolls
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands